econ connect SL20G1F Pin Strip 1 row 20 pins 1 piece

Image Representative of Range

econ connect SL20G1F Pin Strip 1 row 20 pins 1 piece

MPN
SL20G1F
Brand
econ connect
EAN-13
2050005789699
Order Code
02-7626
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

The econ connect SL20G1F pin strip (standard) features a single row with 20 pins, designed for reliable connectivity. Manufactured by econ connect, it serves as an essential component in PCB assembly and prototyping applications. This product is typically used in electronic projects requiring precise and secure connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot