econ connect SL20G1 Pin Strip 1 row 20 pins per row 1pc

Image Representative of Range

econ connect SL20G1 Pin Strip 1 row 20 pins per row 1pc

MPN
SL20G1
Brand
econ connect
EAN-13
2050005789675
Order Code
02-7623
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 688 in stock

econ connect manufactures the SL20G1 pin strip (standard) with 1 row and 20 pins per row. This component is ideal for PCB connections and prototyping. Typical applications include use in electronic circuits and breadboards for secure and reliable connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot