econ connect SL20G2 Pin Strip 2 rows 10 pins/row 1pc

Image Representative of Range

econ connect SL20G2 Pin Strip 2 rows 10 pins/row 1pc

MPN
SL20G2
Brand
econ connect
EAN-13
2050005792170
Order Code
02-7628
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 721 in stock

The econ connect SL20G2 Pin strip is a standard connector featuring 2 rows with 10 pins per row. It is ideal for creating custom connection solutions in electronics projects and circuit boards. This component is commonly used in prototyping and design work for reliable electrical connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot