econ connect SL20G1B Pin Strip 1 row 20 pins per row 1pc

econ connect SL20G1B Pin Strip 1 row 20 pins per row 1pc

Order Code:

02-7624

Brand: econ connect MPN: SL20G1B EAN-13: 2050005789682

Discontinued


The econ connect SL20G1B pin strip is a standard connector featuring one row of 20 pins, designed for reliable electrical connections. Manufactured by econ connect, it is ideal for use in various electronic projects and prototyping applications. This component is typically used in creating custom wiring solutions and connecting circuit boards.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

You may also like


Trustpilot