econ connect SL20G1R2 Pin Strip 1 row 20 pins standard 1pc

Image Representative of Range

econ connect SL20G1R2 Pin Strip 1 row 20 pins standard 1pc

MPN
SL20G1R2
Brand
econ connect
EAN-13
2050005792897
Order Code
02-7627
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

econ connect manufactures the SL20G1R2, a standard pin strip featuring a single row of 20 pins. Its design is suitable for circuit board applications requiring reliable electrical connections. The component is commonly used in electronic projects and prototypes for effective connectivity solutions.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot