econ connect SL20G1E Pin Strip 1 row 20 pins standard 1pc

Image Representative of Range

econ connect SL20G1E Pin Strip 1 row 20 pins standard 1pc

MPN
SL20G1E
Brand
econ connect
EAN-13
2050005791531
Order Code
02-7625
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

The econ connect SL20G1E pin strip is a standard 20-pin, single-row component designed for electrical connections. Manufactured by econ connect, this pin strip is ideal for prototyping and circuit board applications. It provides reliable connectivity solutions for electronic projects and equipment.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot