econ connect SL20NS2GA Standard 1-row 2-pin Strip Connector 1pc.

Image Representative of Range

econ connect SL20NS2GA Standard 1-row 2-pin Strip Connector 1pc.

MPN
SL20NS2GA
Brand
econ connect
EAN-13
2050005791753
Order Code
02-7629
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,891 in stock

The econ connect SL20NS2GA pin strip (standard) features one row with two pins, ideal for compact connections. This component is commonly used in electronic projects and prototyping.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot