Eaton 182944 Pushbutton switch round chrome-plated red 1pc |
02-5821
|
|
|
1+ £18.58
Price per unit Ex VAT
|
IP67/IP69K |
35.39mm |
|
Red |
|
Titanium |
|
|
|
Screws |
Round |
4X, 13 |
(L x W x H) 28.95 x 36 x 46 mm |
Red |
|
5.5mm |
|
46mm |
|
0mm |
Eaton 182947 M30C-FDR-B pushbutton switch round chrome blue 1pc |
02-5822
|
|
Despatched within 4 working days - 2 in stock
|
1+ £17.18
Price per unit Ex VAT
|
IP67/IP69K |
35.39mm |
|
Blue |
|
Titanium |
|
|
|
Screws |
Round |
4X, 13 |
(L x W x H) 28.95 x 36 x 46 mm |
Blue |
|
5.5mm |
|
46mm |
|
0mm |
Eaton 182950 M30C Pushbutton switch round chrome-plated white |
02-5823
|
|
Despatched within 4 working days - 22 in stock
|
1+ £28.44
Price per unit Ex VAT
|
IP67/IP69K |
35.39mm |
|
White |
|
Titanium |
White |
|
|
Screws |
Round |
4X, 13 |
(L x W x H) 28.95 x 36 x 46 mm |
White |
|
5.5mm |
|
46mm |
|
0mm |
Eaton 182954 M30C Pushbutton switch round chrome-plated Blue |
02-5824
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £22.15
Price per unit Ex VAT
|
IP67/IP69K |
35.39mm |
|
Blue |
|
Titanium |
Blue |
|
|
Screws |
Round |
4X, 13 |
(L x W x H) 28.95 x 36 x 46 mm |
Blue |
|
5.5mm |
|
46mm |
|
0mm |
Eaton 216944 M22-DRL-W pushbutton switch round planar 1pc. |
02-6248
|
|
Despatched within 4 working days - 60 in stock
|
1+ £18.38
Price per unit Ex VAT
|
IP67 |
|
29.7mm |
|
5N |
|
White |
6mm |
White |
External contact |
|
|
(Ø) 29.7mm |
|
1 x 10 6 cycles |
|
None |
|
Plastic |
|
Eaton 216948 M22 Pushbutton switch round 1pc green |
02-6250
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.38
Price per unit Ex VAT
|
IP67 |
|
29.7mm |
|
5N |
|
Green |
6mm |
Green |
External contact |
|
|
(Ø) 29.7mm |
|
1 x 10 6 cycles |
|
None |
|
Plastic |
|