Eaton 182950 M30C Pushbutton switch round chrome-plated white

Image Representative of Range

Eaton 182950 M30C Pushbutton switch round chrome-plated white

MPN
182950
Brand
Eaton
EAN-13
4015081778775
Order Code
02-5823
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.58 £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eaton 182950 pushbutton switch features a chrome-plated, round design with a white actuator. It is commonly used in industrial and control panel applications, providing reliable and robust performance. This switch is sold individually and manufactured by Eaton.
Switch Function latch
Type Pushbutton switch
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour White
Colour button White
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour White
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDRL-W
Number of command positions 1
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching TRUE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot