Eaton 182954 M30C Pushbutton switch round chrome-plated Blue

Image Representative of Range

Eaton 182954 M30C Pushbutton switch round chrome-plated Blue

MPN
182954
Brand
Eaton
EAN-13
4015081778812
Order Code
02-5824
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.94 £21.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 182954 Pushbutton switch features a chrome-plated, round design with a blue actuator, offering durability and an aesthetically pleasing appearance. Suitable for industrial control panels, this pushbutton is ideal for applications requiring a reliable and visually distinct control interface. With its robust construction, the Eaton switch is perfect for use in environments demanding frequent operator interaction.
Switch Function latch
Type Pushbutton switch
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour Blue
Colour button Blue
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Blue
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDRL-B
Number of command positions 1
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching TRUE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot