Eaton 182947 M30C-FDR-B pushbutton switch round chrome blue 1pc

Image Representative of Range

Eaton 182947 M30C-FDR-B pushbutton switch round chrome blue 1pc

MPN
182947
Brand
Eaton
EAN-13
4015081778744
Order Code
02-5822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton offers the 182947 pushbutton switch, featuring a round, chrome-plated blue design. This durable switch is suitable for various industrial applications, providing reliable control functions. It is ideal for machinery and panel installations requiring pushbutton operation.
Switch Function latch
Type Pushbutton switch
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour button Blue
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Blue
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDR-B
Number of command positions 1
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching TRUE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot