Eaton 216948 M22 Pushbutton switch round 1pc green

Image Representative of Range

Eaton 216948 M22 Pushbutton switch round 1pc green

MPN
216948
Brand
Eaton
EAN-13
2050005034638
Order Code
02-6250
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.83 £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton pushbutton switch, model 216948 M22-DRL-G, features a durable round design suitable for various control applications. It is widely used in industrial settings for machine and equipment operations. This switch is known for its reliability and ease of installation.
Switch Function latch
Type Pushbutton switch
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Green
Colour Green
Connection External contact
Dim (Ø) 29.7mm
Durability 1 x 10 6 cycles
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DRL-G
Print motif None
Recess depth 19mm
Recess Diameter 22mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot