Eaton 182944 Pushbutton switch round chrome-plated red 1pc

Image Representative of Range

Eaton 182944 Pushbutton switch round chrome-plated red 1pc

Order Code:

02-5821

Brand: Eaton MPN: 182944 EAN-13: 4015081778713
Qty Unit Price (Ex VAT)
1+ £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Eaton's 182944 Pushbutton Switch features a round, chrome-plated design with a red actuator. This robust switch is ideal for industrial and control panel applications. It is commonly used for start and stop functions in machinery and equipment.
Switch Function latch
Type Pushbutton switch
Button Ø 35.39mm
Colour button Red
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Red
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDR-R
Number of command positions 1
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching TRUE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot