Eaton 216944 M22-DRL-W pushbutton switch round planar 1pc.

Image Representative of Range

Eaton 216944 M22-DRL-W pushbutton switch round planar 1pc.

MPN
216944
Brand
Eaton
EAN-13
2050005034621
Order Code
02-6248
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.83 £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 216944 is a round pushbutton switch designed for robust control applications. It features a durable construction suitable for industrial settings. This switch is ideal for machinery and equipment operation, providing reliable performance in demanding environments.
Switch Function latch
Type Pushbutton switch
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour White
Colour White
Connection External contact
Dim (Ø) 29.7mm
Durability 1 x 10 6 cycles
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DRL-W
Print motif None
Recess depth 19mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot