Eaton 121080 CSAU-01/04 xComfort actuator 1840 W button function |
02-5710
|
|
Despatched within 4 working days - 7 in stock
|
1+ £114.49
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
|
Bidirectional (bi) |
|
IP20 |
26.2mm |
|
FALSE |
(W x H x D) 48.6 x 45.3 x 26.2 mm |
|
868.3 MHz |
45.3mm |
IP20 |
TRUE |
Eaton 172937 CSAU-01 Actuator 2300W 230VAC/10A compact for lighting |
02-5781
|
|
Despatched within 4 working days - 3 in stock
|
1+ £133.83
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
White |
Bidirectional (bi) |
Wireless |
IP20 |
18mm |
|
FALSE |
(W x H x D) 45.5 x 49.5 x 18 mm |
|
868.3 MHz |
49.5mm |
IP20 |
TRUE |
Eaton 172938 CSAU-01/01-10I Actuator 230VAC/10A compact installation |
02-5782
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £152.62
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
|
Bidirectional (bi) |
Wireless |
IP20 |
18mm |
|
FALSE |
(W x H x D) 45.5 x 49.5 x 18 mm |
|
868.3 MHz |
49.5mm |
IP20 |
TRUE |
Eaton 172940 xComfort actuator 3680W 230VAC/16A for lighting/ventilation |
02-5783
|
|
|
1+ £143.01
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
|
Bidirectional (bi) |
Wireless |
IP20 |
18mm |
|
FALSE |
(W x H x D) 45.5 x 49.5 x 18 mm |
|
868.3 MHz |
49.5mm |
IP20 |
TRUE |
Eaton 179678 xComfort actuator traffic white controls radiators/heating |
02-5801
|
|
Available to back order
|
1+ £41.03
Price per unit Ex VAT
|
|
|
TRUE |
|
|
|
|
Traffic white |
|
Wireless |
|
59.1mm |
FALSE |
|
(W x H x D) 44.4 x 58.4 x 59.1 mm |
Other |
|
58.4mm |
|
|
Eaton 240694 CSAU-01/02 xComfort actuator 1840W for versatile switching |
02-6362
|
|
Despatched within 4 working days - 3 in stock
|
1+ £97.55
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
|
Bidirectional (bi) |
Wireless |
IP20 |
26.2mm |
|
FALSE |
(W x H x D) 45.3 x 48.6 x 26.2 mm |
|
868.3 MHz |
48.6mm |
IP20 |
FALSE |
Eaton 240695 xComfort actuator 1380W switch for lights & devices |
02-6363
|
|
Despatched within 4 working days - 3 in stock
|
1+ £88.50
Price per unit Ex VAT
|
TRUE |
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
|
Bidirectional (bi) |
Wireless |
IP20 |
26.2mm |
|
FALSE |
(W x H x D) 45.3 x 48.6 x 26.2 mm |
|
868.3 MHz |
48.6mm |
IP20 |
FALSE |
Eaton 240697 CAAE-01/01 Actuator 0-10V output for automation systems |
02-6365
|
|
Available to back order
|
1+ £193.59
Price per unit Ex VAT
|
|
FALSE |
|
FALSE |
FALSE |
FALSE |
TRUE |
Grey |
Bidirectional (bi) |
Wireless |
IP20 |
28mm |
|
|
(W x H x D) 34 x 150 x 28 mm |
|
868.3 MHz |
150mm |
IP20 |
|