Eaton 240694 CSAU-01/02 xComfort actuator 1840W for versatile switching

MPN
240694
Brand
Eaton
EAN-13
4015082406943
Order Code
02-6362
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton xComfort CSAU-01/02 Actuator boasts a switching capacity of up to 1840 W. It is designed for efficient energy management in residential and commercial settings. Suitable for controlling lighting and other electrical devices, this actuator enhances smart home automation systems.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 26.2mm
Different phases connectable FALSE
Dimensions (W x H x D) 45.3 x 48.6 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 48.6mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation FALSE
Max. number of switching contacts 1
Max. switching capacity 1840W
Max. switching current 8A
Max. switching power 1840W
Max. switching power LED 0W
Min. depth of built-in installation box 26mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 0
Operating Voltage 230V
Other bus systems xComfort
Output Power 0W
Power Consumption 0.6W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 8A
Rated operating voltage 230-230V
Series Eaton xComfort
Suitable for C-load FALSE
Type Actuator
Weight 0
Width 45.3mm
Width in number of modular spacings 3
With bus connection FALSE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot