Eaton 179678 xComfort actuator traffic white controls radiators/heating

MPN
179678
Brand
Eaton
EAN-13
4015081747382
Order Code
02-5801
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £46.28 £41.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton actuator, model CHVZ-01/04, is traffic white and part number 179678. It is designed for flexible automation solutions in smart home and building systems. Typical applications include controlling lighting and other electrical devices for enhanced energy efficiency and comfort.
Accessory TRUE
Colour Traffic white
Data transfer (Smart Home) Wireless
Depth 59.1mm
Dimensions (W x H x D) 44.4 x 58.4 x 59.1 mm
Energy efficiency rating n.rel.
Height 58.4mm
Hub Not required, optional for remote access
Series Eaton xComfort
Spare part FALSE
Type Actuator
Type of accessory/spare part Other
Width 44.4mm

Reviews

Be the first to submit a review

Trustpilot