Eaton 172940 xComfort actuator 3680W 230VAC/16A for lighting/ventilation

MPN
172940
Brand
Eaton
EAN-13
4015081695287
Order Code
02-5783
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


The Eaton CSAU-01/01-16 Actuator is a high-capacity device with a maximum switching capacity of 3680 W. It is typically used for controlling lighting, heating, or ventilation systems in residential or commercial buildings. This actuator model ensures efficient power management and integration within Eaton's xComfort range.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 18mm
Different phases connectable FALSE
Dimensions (W x H x D) 45.5 x 49.5 x 18 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 49.5mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching capacity 3680W
Max. switching current 16A
Max. switching power 3680W
Max. switching power LED 0W
Min. depth of built-in installation box 18mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 0
Operating Voltage 230V
Other bus systems xComfort
Output Power 3680W
Power 3680W
Power Consumption 0.23W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 16A
Rated operating voltage 230-230V
Series Eaton xComfort
Suitable for C-load TRUE
Type Actuator
Width 45.5mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Trustpilot