Eaton 172938 CSAU-01/01-10I Actuator 230VAC/10A compact installation

MPN
172938
Brand
Eaton
EAN-13
4015081695263
Order Code
02-5782
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £149.50 £146.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton actuator, reference CSAU-01/01-10I, offers a switching capacity of up to 2300 W, suitable for reliable and efficient power management. This device is ideal for home automation systems, providing seamless control of electrical circuits. The Eaton actuator is a trusted choice for enhancing the functionality and performance of smart home applications.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 18mm
Different phases connectable FALSE
Dimensions (W x H x D) 45.5 x 49.5 x 18 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 49.5mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching capacity 2300W
Max. switching current 10A
Max. switching power 2300W
Max. switching power LED 0W
Min. depth of built-in installation box 18mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 1
Operating Voltage 230V
Other bus systems xComfort
Output Power 2300W
Power 2300W
Power Consumption 0.23W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 10A
Rated operating voltage 230-230V
Series Eaton xComfort
Suitable for C-load TRUE
Type Actuator
Width 45.5mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot