Eaton 172937 CSAU-01 Actuator 2300W 230VAC/10A compact for lighting

MPN
172937
Brand
Eaton
EAN-13
4015081695256
Order Code
02-5781
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £133.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton CSAU-01/01-10 Actuator, with a maximum switching capacity of 2300 W, is ideal for efficiently managing electrical loads in smart home systems. This reliable actuator is perfect for automating lighting or controlling appliances. Typically used in residential environments, it enhances convenience and energy management.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 18mm
Different phases connectable FALSE
Dimensions (W x H x D) 45.5 x 49.5 x 18 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 49.5mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching capacity 2300W
Max. switching current 10A
Max. switching power 2300W
Max. switching power LED 0W
Min. depth of built-in installation box 18mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 0
Operating Voltage 230V
Other bus systems xComfort
Output Power 2300W
Power 2300W
Power Consumption 0.23W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 10A
Rated operating voltage 230-230V
Series Eaton xComfort
Suitable for C-load TRUE
Type Actuator
Weight 0
Width 45.5mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot