Eaton 121080 CSAU-01/04 xComfort actuator 1840 W button function

MPN
121080
Brand
Eaton
EAN-13
4015081189106
Order Code
02-5710
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £112.17 £109.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton CSAU-01/04 Actuator is designed for efficient switching with a maximum capacity of 1840 W. It is ideal for controlling lighting and other electrical appliances in smart home applications. This model, Eaton 121080, ensures reliable performance for automated environments.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Degree of protection (IP) IP20
Depth 26.2mm
Different phases connectable FALSE
Dimensions (W x H x D) 48.6 x 45.3 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 45.3mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching capacity 1840W
Max. switching current 8A
Max. switching power 1840W
Max. switching power LED 0W
Min. depth of built-in installation box 26mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 0
Other bus systems xComfort
Output Power 1840W
Power 1840W
Power Consumption 0.6W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 0A
Rated operating voltage 0-0V
Series Eaton xComfort
Suitable for C-load FALSE
Type Actuator
Width 48.6mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot