Eaton 240695 xComfort actuator 1380W switch for lights & devices

MPN
240695
Brand
Eaton
EAN-13
4015082406950
Order Code
02-6363
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £105.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 240695 Actuator offers a switching capacity of up to 1380 W. This actuator is part of the xComfort range and is ideal for controlling electrical circuits in smart home applications. Typical uses include automation of lighting and other domestic electrical devices.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 26.2mm
Different phases connectable FALSE
Dimensions (W x H x D) 45.3 x 48.6 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 48.6mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation FALSE
Max. number of switching contacts 2
Max. switching capacity 1380W
Max. switching current 6A
Max. switching power 1380W
Max. switching power LED 0W
Min. depth of built-in installation box 26mm
Modular expandability FALSE
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Digital Inputs 0
Operating Voltage 230V
Other bus systems xComfort
Output Power 1380W
Power 1380W
Power Consumption 0.6W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Rated current 8A
Rated operating voltage 230-230V
Series Eaton xComfort
Suitable for C-load FALSE
Type Actuator
Width 45.3mm
Width in number of modular spacings 3
With bus connection FALSE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot