DSG Canusa Heat Shrink Heatshrink w/o adhesive 619420

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa range includes various heatshrink tubing products designed for insulation and protection purposes, provided in different colours, sizes, and shrink ratios.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610048012 DERAY Heatshrink Transparent 4.80mm 2:1 8m
DSG-Canusa 8610048012 DERAY Heatshrink Transparent 4.80mm 2:1 8m
Standard range
Order code: 02-5349
MPN: 8610048012

Despatched within 4 working days - 21 in stock
1+ £10.41
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048102 DERAY Heatshrink Tubing Yellow 4.8mm 2:1 Shrink
DSG-Canusa 8610048102 DERAY Heatshrink Tubing Yellow 4.8mm 2:1 Shrink
Standard range
Order code: 02-5350
MPN: 8610048102

Despatched within 4 working days - 7 in stock
1+ £10.44
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048302 DERAY® ECONBOX Heatshrink 21 Red 8m 4.8-2.4mm
DSG-Canusa 8610048302 DERAY® ECONBOX Heatshrink 21 Red 8m 4.8-2.4mm
Standard range
Order code: 02-5351
MPN: 8610048302

Despatched within 4 working days - 15 in stock
1+ £11.19
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048502 DERAY®-ECONBOX Blue Heat-Shrink Tubing 4.80mm
DSG-Canusa 8610048502 DERAY®-ECONBOX Blue Heat-Shrink Tubing 4.80mm
Standard range
Order code: 02-5352
MPN: 8610048502

Despatched within 4 working days - 21 in stock
1+ £10.82
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048702 DERAY® ECONBOX Heatshrink Grey 4.80mm 21 8m
DSG-Canusa 8610048702 DERAY® ECONBOX Heatshrink Grey 4.80mm 21 8m
Standard range
Order code: 02-5353
MPN: 8610048702

Despatched within 4 working days - 9 in stock
1+ £10.41
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048802 DERAY Heatshrink 4.80mm Brown Roller Box
DSG-Canusa 8610048802 DERAY Heatshrink 4.80mm Brown Roller Box
Standard range
Order code: 02-5354
MPN: 8610048802

Despatched within 4 working days - 3 in stock
1+ £8.14
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610048902 DERAY-Econbox Heatshrink Tubing White 2:1 8m
DSG-Canusa 8610048902 DERAY-Econbox Heatshrink Tubing White 2:1 8m
Standard range
Order code: 02-5355
MPN: 8610048902

Despatched within 4 working days - 19 in stock
1+ £9.24
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 8m No +125°C -55°C DERAY-Box 2.40mm 4.80mm Flammability according to FMVSS302 +110°C 0.50mm

Trustpilot