DSG-Canusa 8610048102 DERAY Heatshrink Tubing Yellow 4.8mm 2:1 Shrink

Image Representative of Range

DSG-Canusa 8610048102 DERAY Heatshrink Tubing Yellow 4.8mm 2:1 Shrink

MPN
8610048102
Brand
DSG-Canusa
EAN-13
2050004893946
Order Code
02-5350
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The DSG Canusa 8610048102 is a yellow heatshrink with a 4.80 mm to 2.40 mm shrinkage, offering a 2:1 shrink ratio and a length of 8 m. It is designed without adhesive, making it ideal for applications requiring flexibility and easy installation without additional bonding. Typical uses include electrical insulation, protection of components, and aesthetic cable management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot