DSG-Canusa 8610048902 DERAY-Econbox Heatshrink Tubing White 2:1 8m

Image Representative of Range

DSG-Canusa 8610048902 DERAY-Econbox Heatshrink Tubing White 2:1 8m

MPN
8610048902
Brand
DSG-Canusa
EAN-13
2050004894042
Order Code
02-5355
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

DSG Canusa manufactures heatshrink tubing, model number 8610048902, without adhesive in white with a shrinkage ratio of 2:1. This product, featuring a size reduction from 4.80 mm to 2.40 mm, is ideal for insulating and protecting electrical connections. Typically used in wiring and cable applications, it comes in an 8-metre length and is marketed under the DERAY-Box series.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot