DSG-Canusa 8610048012 DERAY Heatshrink Transparent 4.80mm 2:1 8m

Image Representative of Range

DSG-Canusa 8610048012 DERAY Heatshrink Transparent 4.80mm 2:1 8m

MPN
8610048012
Brand
DSG-Canusa
EAN-13
2050004894141
Order Code
02-5349
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

DSG Canusa offers the 8610048012 heatshrink without adhesive, featuring a 2:1 shrinkage ratio and transparent material. This product is typically used for insulation and protection of wires and cables, with dimensions reducing from 4.80 mm to 2.40 mm. It is supplied in an 8 m length, suitable for various electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot