DSG-Canusa 8610048802 DERAY Heatshrink 4.80mm Brown Roller Box

Image Representative of Range

DSG-Canusa 8610048802 DERAY Heatshrink 4.80mm Brown Roller Box

MPN
8610048802
Brand
DSG-Canusa
EAN-13
2050004894202
Order Code
02-5354
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.58 £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DSG Canusa's heatshrink part 8610048802 is a brown tubing with a 2:1 shrinkage ratio and dimensions of 4.80 mm to 2.40 mm. The heat shrink is without adhesive, ensuring a clean and straightforward application. It is typically used in electrical insulation and cable bundling over an 8 m length.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Brown
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot