DSG-Canusa 8610048502 DERAY®-ECONBOX Blue Heat-Shrink Tubing 4.80mm

Image Representative of Range

DSG-Canusa 8610048502 DERAY®-ECONBOX Blue Heat-Shrink Tubing 4.80mm

MPN
8610048502
Brand
DSG-Canusa
EAN-13
2050004893847
Order Code
02-5352
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

DSG Canusa manufactures the heatshrink product 8610048502, characterised by a shrinkage ratio of 2:1, blue colour, and dimensions of 4.80 mm to 2.40 mm. This heatshrink, without adhesive, offers reliable insulation and protection for wiring and connections. It is typically used in electrical and automotive applications to safeguard components from environmental factors and mechanical damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot