DSG-Canusa 8610048302 DERAY® ECONBOX Heatshrink 21 Red 8m 4.8-2.4mm

Image Representative of Range

DSG-Canusa 8610048302 DERAY® ECONBOX Heatshrink 21 Red 8m 4.8-2.4mm

MPN
8610048302
Brand
DSG-Canusa
EAN-13
2050004893748
Order Code
02-5351
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

DSG Canusa manufactures the 8610048302 heatshrink tubing, which has a 2:1 shrinkage ratio and measures 4.80 mm to 2.40 mm in diameter. This red heatshrink is 8 metres long and is designed without adhesive. It is ideal for providing insulation and strain relief in electrical wiring applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot