DSG Canusa Heat Shrink Heatshrink w/o adhesive 619417

DSG-Canusa Brand: DSG-Canusa
DSG-Canusa produces a range of high-quality heat-shrink tubing products, characterised by their 2:1 shrink ratio and various colour options, suitable for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Colour Halogen-free Heatshrink features Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Maximum Temperature Min. temperature Misc Attribute Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610012012 DERAY® ECONBOX Heat-Shrink Tubing 21 10m
DSG-Canusa 8610012012 DERAY® ECONBOX Heat-Shrink Tubing 21 10m
Order code: 02-5335
MPN: 8610012012
1+ £10.21
Price per unit Ex VAT
Transparent 0.60mm 1.20mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm
DSG-Canusa 8610012902 DERAY ECONBOX Heatshrink White 2:1 10m
DSG-Canusa 8610012902 DERAY ECONBOX Heatshrink White 2:1 10m
Order code: 02-5336
MPN: 8610012902
1+ £10.47
Price per unit Ex VAT
White 0.60mm 1.20mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm
DSG-Canusa 8610016012 DERAY-ECONBOX Heatshrink 2:1 Transp. 10m
DSG-Canusa 8610016012 DERAY-ECONBOX Heatshrink 2:1 Transp. 10m
Standard range
Order code: 02-5337
MPN: 8610016012

Despatched within 4 working days - 14 in stock
1+ £10.39
Price per unit Ex VAT
Transparent No Thin-walled 0.80mm 1.60mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm
DSG-Canusa 8610016102 DERAY Heatshrink Yellow 2:1 No Adhesive 10m
DSG-Canusa 8610016102 DERAY Heatshrink Yellow 2:1 No Adhesive 10m
Standard range
Order code: 02-5338
MPN: 8610016102

Despatched within 4 working days - 14 in stock
1+ £10.86
Price per unit Ex VAT
Yellow No 0.80mm 1.60mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm
DSG-Canusa 8610016302 DERAY-EconBox Heatshrink Tubing Red 1.60mm 2:1
DSG-Canusa 8610016302 DERAY-EconBox Heatshrink Tubing Red 1.60mm 2:1
Order code: 02-5339
MPN: 8610016302
1+ £10.28
Price per unit Ex VAT
Red No 0.80mm 1.60mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm
DSG-Canusa 8610016902 DERAY® ECONBOX Heat-Shrink Tubing 21 White 10m
DSG-Canusa 8610016902 DERAY® ECONBOX Heat-Shrink Tubing 21 White 10m
Standard range
Order code: 02-5340
MPN: 8610016902

Despatched within 4 working days - 12 in stock
1+ £10.97
Price per unit Ex VAT
White No 0.80mm 1.60mm 2:1 Heat Shrink Tubing 10m +125°C -55°C DERAY-Box Flammability according to FMVSS302 +110°C 0.40mm

Trustpilot