DSG-Canusa 8610012012 DERAY® ECONBOX Heat-Shrink Tubing 21 10m

Image Representative of Range

DSG-Canusa 8610012012 DERAY® ECONBOX Heat-Shrink Tubing 21 10m

MPN
8610012012
Brand
DSG-Canusa
EAN-13
2050004894103
Order Code
02-5335
Country of Origin
Germany
View Full Product Range (6)

Discontinued


DSG Canusa manufactures the DERAY-Box heat shrink without adhesive, known for its 2:1 shrinkage ratio and transparent appearance. It features a 1.20 mm diameter before shrinking and reduces to 0.60 mm, making it ideal for insulating and shielding cables and wires. Typically used in electrical and electronic applications, this heat shrink comes in 10-metre lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot