DSG-Canusa 8610016302 DERAY-EconBox Heatshrink Tubing Red 1.60mm 2:1

Image Representative of Range

DSG-Canusa 8610016302 DERAY-EconBox Heatshrink Tubing Red 1.60mm 2:1

MPN
8610016302
Brand
DSG-Canusa
EAN-13
2050004893717
Order Code
02-5339
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The DSG Canusa heatshrink referenced is a non-adhesive red tubing with a 2:1 shrink ratio, measuring 1.60 mm before shrinkage and 0.80 mm after shrinkage, available in 10-metre lengths. Ideal for cable insulation and protection, it effectively provides a snug fit over components in electrical and automotive applications. The precision engineering by DSG Canusa ensures reliable performance and durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot