DSG-Canusa 8610016902 DERAY® ECONBOX Heat-Shrink Tubing 21 White 10m

Image Representative of Range

DSG-Canusa 8610016902 DERAY® ECONBOX Heat-Shrink Tubing 21 White 10m

MPN
8610016902
Brand
DSG-Canusa
EAN-13
2050004894011
Order Code
02-5340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The DSG Canusa 8610016902 is a white heat shrink tubing with a 2:1 shrink ratio and dimensions of 1.60 mm shrinking down to 0.80 mm. It lacks adhesive for a clean finish, making it ideal for insulating and protecting electrical connections. This product is commonly used in automotive, industrial, and consumer electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot