DSG-Canusa 8610016102 DERAY Heatshrink Yellow 2:1 No Adhesive 10m

Image Representative of Range

DSG-Canusa 8610016102 DERAY Heatshrink Yellow 2:1 No Adhesive 10m

MPN
8610016102
Brand
DSG-Canusa
EAN-13
2050004893915
Order Code
02-5338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The DSG Canusa heatshrink 8610016102 is a yellow, adhesive-free tubing with a shrink ratio of 2:1, designed for insulating and protecting electrical components. Manufactured by DSG Canusa, it features a 1.60 mm expanded diameter that shrinks to 0.80 mm when heated. This product, supplied in a 10 m length, is typically used in wire harnessing, cable encapsulation, and electrical insulation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot