DSG-Canusa 8610016012 DERAY-ECONBOX Heatshrink 2:1 Transp. 10m

Image Representative of Range

DSG-Canusa 8610016012 DERAY-ECONBOX Heatshrink 2:1 Transp. 10m

MPN
8610016012
Brand
DSG-Canusa
EAN-13
2050004894110
Order Code
02-5337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Produced by DSG Canusa, the heatshrink without adhesive provides a transparent protective covering with a 2:1 shrinkage ratio, suitable for tubing with diameters of 1.60 mm down to 0.80 mm. This product is ideal for insulating electrical connections and protecting cables. Its durable material makes it useful in various industrial, automotive, and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot