DSG-Canusa 8610012902 DERAY ECONBOX Heatshrink White 2:1 10m

Image Representative of Range

DSG-Canusa 8610012902 DERAY ECONBOX Heatshrink White 2:1 10m

MPN
8610012902
Brand
DSG-Canusa
EAN-13
2050004894004
Order Code
02-5336
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The DSG Canusa 8610012902 heat shrink is a white, flexible tubing with a shrinkage ratio of 2:1, measuring 1.20 mm thick before shrinkage and reducing to 0.60 mm. This product does not have adhesive, making it ideal for applications that require environmental protection and electrical insulation without bonding. Typical uses include insulating wiring and protecting components from abrasion and moisture.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot