Dörner + helmer 740108 Pneumatic Wheel 200mm 75kg Metal Rim Groove Profile |
08-9299
|
|
Despatched within 4 working days - 108 in stock
|
1+ £10.59
Price per unit Ex VAT
|
Roller bearing |
75kg |
|
Black, Silver |
|
60mm |
|
200mm |
50mm |
Dörner + helmer 740140M Pneumatic Wheel Tyre 260mm 200kg Steel Rim |
08-9300
|
|
Despatched same day - 4 in stockBack-order availability date - 10/11/2026
|
1+ £14.84
| 1+ |
£14.84 |
| 10+ |
£14.04 |
| 100+ |
£13.80 |
Price per unit Ex VAT
|
Roller bearing |
200kg |
|
|
Steel plate |
75mm |
20mm |
260mm |
85mm |
Dörner + helmer 740202 Pneumatic Wheel 400mm 250kg Capacity 1piece |
08-9301
|
|
Despatched within 4 working days - 8 in stock
|
1+ £27.28
Price per unit Ex VAT
|
Pneumatic wheel tyre |
250kg |
|
|
Steel |
88mm |
20mm |
400mm |
100mm |
Dörner + helmer 740204 Pneumatic Wheel 400x100mm 250kg Metal Rim |
08-9302
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.00
Price per unit Ex VAT
|
Plain bearing |
250kg |
100mm |
Black, Red |
|
102mm |
|
400mm |
100mm |
Dörner + helmer 740304 Pneumatic Wheel Tyre 400mm 200kg Plastic Rim |
08-9303
|
|
Despatched within 4 working days - 12 in stock
|
1+ £26.00
Price per unit Ex VAT
|
Plain bearing |
200kg |
|
|
Plastic |
88mm |
20mm |
400mm |
100mm |
Dörner + helmer 740309R Pneumatic Wheel 260mm 150kg Plastic Rim |
08-9304
|
|
Despatched within 4 working days - 15 in stock
|
1+ £14.55
Price per unit Ex VAT
|
Plain bearing |
150kg |
|
|
Plastic |
75mm |
20mm |
260mm |
85mm |
Dörner + helmer 740394 Pneumatic Wheel 260mm 150kg Capacity |
08-9308
|
|
Despatched within 4 working days - 12 in stock
|
1+ £15.59
Price per unit Ex VAT
|
Ball bearing |
150kg |
|
|
Plastic |
60mm |
|
260mm |
85mm |