Dörner + helmer 740304 Pneumatic Wheel Tyre 400mm 200kg Plastic Rim

MPN
740304
EAN-13
4002350510754
Order Code
08-9303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dörner + helmer 740304 pneumatic wheel tyre features a wheel diameter of 400 mm and a maximum load capacity of 200 kg. This equipment wheel, ideal for various applications, offers smooth manoeuvrability and durability with its rubber construction. It is commonly used for steering castors, wheel mounts, and other equipment requiring reliable pivot support.
Type Plain bearing
Load Capacity 200kg
Tread Material Plastic
Axle hole diameter 20mm
Hub length 88mm
Wheel Ø 400mm
Wheel Width 100mm

Reviews

Be the first to submit a review

Trustpilot