Dörner + helmer 740202 Pneumatic Wheel 400mm 250kg Capacity 1piece

MPN
740202
EAN-13
4002350511225
Order Code
08-9301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dörner + helmer pneumatic wheel tyre, model 740202, is designed with a wheel diameter of 400 mm and can support a maximum load capacity of 250 kg. This robust equipment wheel features rubber construction, making it suitable for steering castors and pivot applications. Ideal for use in trolleys and heavy-duty carts, it ensures smooth movement and stability.
Type Pneumatic wheel tyre
Load Capacity 250kg
Tread Material Steel
Axle hole diameter 20mm
Hub length 88mm
Wheel Ø 400mm
Wheel Width 100mm

Reviews

Be the first to submit a review

Trustpilot