Dörner + helmer 740394 Pneumatic Wheel 260mm 150kg Capacity

MPN
740394
EAN-13
4002350557865
Order Code
08-9308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Dörner + helmer pneumatic wheel tyre with a diameter of 260 mm supports a maximum load capacity of 150 kg. This versatile rubber wheel is ideal for use as a steering castor or equipment wheel in various applications. The durable design makes it suitable for both indoor and outdoor environments, ensuring smooth pivoting and easy manoeuvrability.
Type Ball bearing
Load Capacity 150kg
Tread Material Plastic
Hub length 60mm
Wheel Ø 260mm
Wheel Width 85mm

Reviews

Be the first to submit a review

Trustpilot