Dörner + helmer 740108 Pneumatic Wheel 200mm 75kg Metal Rim Groove Profile

MPN
740108
EAN-13
4002350504630
Order Code
08-9299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Dörner + Helmer 740108 pneumatic wheel tyre features a 200 mm diameter and a maximum load capacity of 75 kg. This rubber wheel is ideal for use in steering castors and as an equipment wheel for smooth transportation over uneven surfaces. It is commonly used to enhance mobility in various types of wheeled equipment.
Type Roller bearing
Load Capacity 75kg
Colour Black, Silver
Hub length 60mm
Wheel Ø 200mm
Wheel Width 50mm

Reviews

Be the first to submit a review

Trustpilot