Dörner + helmer 740204 Pneumatic Wheel 400x100mm 250kg Metal Rim

MPN
740204
EAN-13
4002350505989
Order Code
08-9302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Dörner + helmer 740204 Pneumatic Wheel Tyre features a wheel diameter of 400 mm and a maximum load capacity of 250 kg. This rubber wheel is ideal for use as steering castors or part of equipment wheels with pivoting mounts. Typically employed in applications requiring manoeuvrability and shock absorption, it is designed for optimal performance.
Type Plain bearing
Diameter 100mm
Load Capacity 250kg
Colour Black, Red
Hub length 102mm
Wheel Ø 400mm
Wheel Width 100mm

Reviews

Be the first to submit a review

Trustpilot