Dörner + helmer 740309R Pneumatic Wheel 260mm 150kg Plastic Rim

MPN
740309R
EAN-13
4002350508379
Order Code
08-9304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Dörner + helmer 740309R pneumatic wheel tyre has a wheel diameter of 260 mm and a load capacity of up to 150 kg. It features durable rubber construction, making it ideal for use on equipment that requires smooth manoeuvrability. This wheel is commonly used in steering castors and other equipment requiring reliable, rugged performance.
Type Plain bearing
Load Capacity 150kg
Tread Material Plastic
Axle hole diameter 20mm
Hub length 75mm
Wheel Ø 260mm
Wheel Width 85mm

Reviews

Be the first to submit a review

Trustpilot