Dörner + helmer 740140M Pneumatic Wheel Tyre 260mm 200kg Steel Rim

MPN
740140M
EAN-13
4002350504647
Order Code
08-9300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.46 £14.84
10+ £14.04
100+ £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

Dörner + Helmer's 740140M Pneumatic Wheel Tyre has a wheel diameter of 260 mm and a load capacity of up to 200 kg. This rubber wheel is ideal for equipment requiring reliable pivot and steering castors. Typical applications include heavy-duty equipment where durable and manoeuvrable wheels are necessary.
Type Roller bearing
Load Capacity 200kg
Tread Material Steel plate
Axle hole diameter 20mm
Hub length 75mm
Wheel Ø 260mm
Wheel Width 85mm

Reviews

Be the first to submit a review

Trustpilot