Donau 119-10 Strand Wire 1x0.14mm² Red 100m Plastic Insulated Coil |
02-5071
|
|
Despatched within 4 working days - 29 in stock
|
1+ £18.14
Price per unit Ex VAT
|
Red |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-11 Strand 1x0.14mm² Black 100m Plastic Insulated Wire |
02-5072
|
|
Despatched within 4 working days - 15 in stock
|
1+ £18.05
Price per unit Ex VAT
|
Black |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-12 Strand 1x0.14mm² Blue Plastic Insulated Coil 100m |
02-5073
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.82
Price per unit Ex VAT
|
Blue |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-13 Strand Wire 1x0.14mm² Yellow 100m Plastic Insulated |
02-5074
|
|
Despatched within 4 working days - 33 in stock
|
1+ £18.04
Price per unit Ex VAT
|
Yellow |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-14 Strand Wire 1 x 0.14 mm² Green 100 m Plastic Insulated |
02-5075
|
|
Despatched within 4 working days - 12 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Green |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-15 Wire 0.14mm² White 100m Plastic Insulated Coil |
02-5076
|
|
Despatched within 4 working days - 5 in stock
|
1+ £18.04
Price per unit Ex VAT
|
White |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-16 Elektronik Strand 1x0.14 mm² Violet Plastic Insulated 100m |
02-5077
|
|
Despatched within 4 working days - 4 in stock
|
1+ £21.20
Price per unit Ex VAT
|
Violet |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-17 Wire 1x0.14mm² Orange 100m Plastic Insulated Coil |
02-5078
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.20
Price per unit Ex VAT
|
Orange |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-18 Strand Wire Brown 1x0.14mm² Plastic Insulated 100m Coil |
02-5079
|
|
Despatched within 4 working days - 17 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Brown |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-19 Strand Wire 1x0.14mm² Grey 100m Plastic Insulated |
02-5080
|
|
Despatched within 4 working days - 14 in stock
|
1+ £15.86
Price per unit Ex VAT
|
Grey |
1 |
Copper wire, blank |
100m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |
Donau 119-885 Strand 8x0.14mm² 5m Multicolour Wiring Solution |
02-5081
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.25
Price per unit Ex VAT
|
Multicolour |
8 |
Polyethylene (PE) |
5m |
|
8 x 18 x0.10mm |
|
|
|
|
|
|
|
Not Specified |
0.14mm² |
Not Specified |
Strand |
Yes |
No |