Donau 119-19 Strand Wire 1x0.14mm² Grey 100m Plastic Insulated

MPN
119-19
Brand
Donau
EAN-13
4014991241997
Order Code
02-5080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Donau Elektronik manufactures the 119-19 strand wire with a specification of 1 x 0.14 mm² in a grey colour and a length of 100 metres. This braid wire is primarily used for internal and switchboard wiring. Its fine gauge makes it ideal for applications requiring precise configurations and connections.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot