Donau 119-14 Strand Wire 1 x 0.14 mm² Green 100 m Plastic Insulated

MPN
119-14
Brand
Donau
EAN-13
4014991241942
Order Code
02-5075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Donau Elektronik 119-14 strand features a single green wire with a cross-section of 1 x 0.14 mm² and is 100 metres long. This product is suitable for internal and switchboard wiring applications. Manufactured by Donau Elektronik, it is ideal for use in settings requiring precise and reliable electrical connections.
Colour Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot