Donau 119-16 Elektronik Strand 1x0.14 mm² Violet Plastic Insulated 100m

MPN
119-16
Brand
Donau
EAN-13
4014991241966
Order Code
02-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Donau Elektronik manufactures the 119-16 braid wire, featuring a 1 x 0.14 mm² cross-section in a violet colour, extending 100 metres in length. The wire is ideal for internal wiring and switchboard applications. Its high-quality construction ensures reliability and efficiency in electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot