Donau 119-13 Strand Wire 1x0.14mm² Yellow 100m Plastic Insulated

MPN
119-13
Brand
Donau
EAN-13
4014991241935
Order Code
02-5074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Donau Elektronik 119-13 Strand is a yellow wire with a single strand of 0.14 mm² cross-section, and comes in a 100 m roll. Manufactured by Donau Elektronik, it is suitable for internal and switchboard wiring applications. Its design makes it ideal for use in precision electronics and small device assembly.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot