Donau 119-885 Strand 8x0.14mm² 5m Multicolour Wiring Solution

MPN
119-885
Brand
Donau
EAN-13
4014991242390
Order Code
02-5081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Donau Elektronik 119-885 Strand features an 8 x 0.14 mm² multicolour braid wire, ideal for internal and switchboard wiring. This product comes in a 5 m length, providing flexibility for various wiring applications. Manufactured by Donau Elektronik, it ensures high-quality connections for technical projects.
Colour Multicolour
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 8
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 8 x 18 x0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot